SML-D14WWT86A

ROHM Semiconductor
755-SML-D14WWT86A
SML-D14WWT86A

制造商:

说明:
单色LED The factory is currently not accepting orders for this product.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 单色LED
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
587 nm
180 mcd
20 mA
2.1 V
75 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D14x(A)
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
配置: Single
高度: 0.55 mm
照明颜色: Yellow
长度: 1.6 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
湿度敏感性: Yes
产品类型: Single Color LEDs
工厂包装数量: 3000
子类别: LEDs
类型: Single Color LEDs
宽度: 0.8 mm
零件号别名: SML-D14WW(A)
单位重量: 36.513 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The factory is currently not accepting orders for this product.

合规代码
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SML-D14x(A) Mini-Mold Chip LEDs

ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs are based on original device technology that enables high brightness and reliability. These ROHM Semiconductor SML-D14x(A) LEDs are available in yellow-green, orange, yellow, and red variants with a luminous intensity ranging from 60mcd to 200mcd. The SML-D14x(A) LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D14x(A) LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with a 0603 package. 

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

光电子产品

ROHM Semiconductor光电器件包括各种显示驱动器、激光二极管、LED、LED显示器和光学传感器,它们设计用于各种应用。

库存量: 3,044

库存:
3,044 可立即发货
生产周期:
53 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥3.9663 ¥3.97
¥2.6103 ¥26.10
¥1.7402 ¥174.02
¥1.2091 ¥604.55
¥1.10853 ¥1,108.53
整卷卷轴(请按3000的倍数订购)
¥1.10853 ¥3,325.59
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩