RRC-SBC2037

RRC Power Solutions
328-RRC-SBC2037
RRC-SBC2037

制造商:

说明:
电池充电器 Standard charger for RRC2037 battery

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
RRC Power Solutions
产品种类: 电池充电器
8.4 VDC
2 A
RRC2037
商标: RRC Power Solutions
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Battery Chargers
工厂包装数量: 50
子类别: Battery
零件号别名: RRC-SBC2037-US
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

2037 Standard Li-Ion Battery Pack & Charger

RRC Power Solutions 2037 Standard Li-Ion Battery Pack features 7.2V output and 2.9Ah capacity that meets worldwide approvals and safety standards. The RRC2037 Standard Li-Ion Battery Pack is considered a smart battery with many protections and features, according to PMBus. Features include an integrated LED SoC indicator, high energy density lithium-ion cells, and high discharge performance. The accompanying 12W RRC-SBC2037 Standard Battery Charger is for use with the 2037 Standard Li-Ion Battery Pack with simple plug-and-play operation. These devices are ideal for use in industrial, medical, and consumer applications.

库存量: 24

库存:
24 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,016.0847 ¥1,016.08
¥665.2875 ¥33,264.38
¥586.4587 ¥58,645.87