QFP5RN2E22PSN

Radiall
501-QFP5RN2E22PSN
QFP5RN2E22PSN

制造商:

说明:
标准环形连接器 QUICKFUSIO+ RECEPTACLE ACCESSORY THREAD WITH PIN ENVIRONMENTAL 22#23 INSERT WITH CONTACTS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: 标准环形连接器
Receptacles
22 Position
Pin (Male)
5
Wall Mount
Crimp
Gold
商标: Radiall
触点材料: Copper Alloy
安装角: Straight
产品类型: Standard Circular Connector
外壳类型: Wall Mount
工厂包装数量: 1
子类别: Circular Connectors
商标名: QuickFusio+
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QuickFusio™ Connectors

Radiall QuickFusio™ Connectors are a cost-effective solution for aerospace harsh environments. The innovative multipin connectors use unique design covers for any type of wiring combination and are easy to install with its one-finger mating technology. Plugs and receptacles are available in three different output options which can adapt to any wiring. QuickFusio Connectors use standard SAE-AS-38999 series II contacts and feature a compact, lightweight design. The connectors combine high performance with quick and secure mating and are ideal for EWIS and cabin interior applications. Radiall’s QuickFusio is qualified according to industry-standard requirements.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥661.8071 ¥661.81
¥562.5479 ¥5,625.48
¥538.3207 ¥13,458.02
¥520.2859 ¥26,014.30
¥491.7421 ¥49,174.21
250 报价