QRE05FP1F

Radiall
501-QRE05FP1F
QRE05FP1F

制造商:

说明:
矩形军用规格连接器 QRE05FP1F

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Radiall
产品种类: 矩形军用规格连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Connectors
13 Position
2 Row
Wire
Panel Mount
Socket (Female)
QRE
Straight
Bulk
商标: Radiall
触点尺寸: 12
外壳材料: Aluminum
最大工作温度: + 175 C
最小工作温度: - 55 C
产品类型: Rectangular MIL Spec Connectors
工厂包装数量: 1
子类别: MIL-Spec / MIL-Type
线规 - 美国线规(AWG): 14 AWG to 12 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Quick Install (QR) Connectors

Radiall Quick Install (QR) connectors are slim-shaped connectors designed for the multipin range. These lightweight and high-performance connectors include two tool-less mechanisms that save up to 80% of installation time. The QR connectors feature a locking device system that helps in tool-less installation on the panel and a slide lock that ensures instant manual mating of the harness connector. The QR connectors reduce harness integration and can replace EN3545 due to the same panel cutout. These connectors offer 1000 hours of temperature life at 175°C and 50,000 feet altitude immersion. The QR connectors are the ideal solution for aerospace and railway applications that face reliability and maintenance issues. These connectors are used in QR mounting on panels, PCBs, and fiber optics.

供货情况

库存: