R570352100

Radiall
501-R570352100
R570352100

制造商:

说明:
同轴开关 SPDT Ramses SMA 3GHz Latching Self-cut-off 12Vdc TTL Diodes Pins Terminals

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Radiall
产品种类: 同轴开关
RoHS:  
REACH - SVHC:
Bulk
商标: Radiall
照明: Non-Illuminated
产品类型: Coaxial Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,347.7332 ¥2,347.73
¥2,301.6518 ¥23,016.52
¥2,256.6552 ¥56,416.38