R570413100

Radiall
501-R570413100
R570413100

制造商:

说明:
同轴开关 SPDT Ramses SMA 18GHz Failsafe 28Vdc TTL Diodes Pins Terminals

寿命周期:
与工厂核实状态:
寿命周期信息不详。获取报价以从制造商那里核实此零件编号的供货情况。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Radiall
产品种类: 同轴开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
REACH - SVHC:
SPDT
18 GHz
28 VDC
Solder Pin
1.5
0.5 dB
80 dB
Bulk
商标: Radiall
照明: Non-Illuminated
阻抗: 50 Ohms
位置数量: 3 Position
产品类型: Coaxial Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAMSES Microwave Switches

Radiall RAMSES Microwave Switches are an innovative system designed for constructing electromechanical coaxial RF switches with increased long term reliability. The unique internal construction makes the switches modular, which reduces the cost and lead time. The Radiall Modular System for Electromechanical Switches (RAMSES) is a patented concept that enables microwave coaxial switches to be produced with a typical operating life of 10 million cycles while suffering no decrease in contact resistance reliability over time.

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.

供货情况

库存: