C48CS103

Red Lion
38-C48CS103
C48CS103

制造商:

说明:
计数器和转速计 C48C Single Preset Counter, 1/16 DIN, 2 Line, 6 Digit Backlit LCD, NPN OC Output, Relay Outputs, AC Powered

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
HMS Networks
产品种类: 计数器和转速计
RoHS:  
Counters
Single Preset Counter
LCD, 6 Digit
85 VAC to 250 VAC
商标: Red Lion
产品类型: Counters & Tachometers
系列: C48C
工厂包装数量: 1
子类别: Counters & Tachometers
单位重量: 170.097 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9029100000
USHTS:
9029108000
JPHTS:
902910000
TARIC:
9029100090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C48C Counters

Red Lion C48C Counters are multi-purpose industrial control devices that are field-programmable for various applications. These counters provide the capability to program different functions into the unit to adapt to different indication and control requirements. The C48C counters are available as standard or batch counters. These counters feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. The C48C counters are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These counters can be programmed to register counts on both edges of the input signal, providing frequency-doubling capability. The C48C counters support configuration for one of two numeric data entry methods, which are digit entry or automatic scrolling. These counters offer a choice of nine programmable counting modes for applications requiring bi-directional, anti-coincidence, and quadrature counting.

库存量: 1

库存:
1
可立即发货
在途量:
5
预期 2026/11/23
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,096.9684 ¥3,096.97
¥2,979.019 ¥29,790.19
¥2,932.6325 ¥73,315.81
1,000 报价