C48TD102

Red Lion
38-C48TD102
C48TD102

制造商:

说明:
时间延迟和计时继电器 C48T Dual Preset Timer, 1/16 DIN, 2 Line, 6 Digit Backlight LCD, Relay Outputs, AC Powered

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: 时间延迟和计时继电器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
LCD
C48T
商标: Red Lion
产品类型: Counters & Tachometers
工厂包装数量: 1
子类别: Relays
单位重量: 170.097 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9029108000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C48T Timers

Red Lion C48T Timers are multi-purpose industrial control devices that are field-programmable for various applications. These timers are available in single or dual preset models. The C48T timers feature a 7-segment, 2-line by 6-digit reflective or backlit LCD display. These timers can be configured for one of two numeric data entry methods, which are digit entry or automatic scrolling. The C48T timers provide a run/stop input, 3 programmable user inputs, and a programmable front panel function key. These timers can also be configured to continue or stop timing upon reaching a preset. The C48T timers are constructed of a lightweight, high-impact plastic case with a textured front panel and a clear display window. These timers support stacking multiple units horizontally or vertically.

供货情况

库存: