DA70A0F1E5B5I030

Red Lion
38-DA70A0F1E5B5I030
DA70A0F1E5B5I030

制造商:

说明:
网关 FlexEdge 3-Sled 2-RS232 1-RS485 Serial 4G EU Cell 2x RS485 1x USB Adv IIoT Gateway

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: 网关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
IIoT Gateways
RS-232, RS-485
商标: Red Lion
产品类型: Gateways
系列: FLEXEDGE
工厂包装数量: 1
子类别: Ethernet & Communication Modules
商标名: FLEXEDGE
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FlexEdge™ Modular Gateways

Red Lion FlexEdge™ Modular Gateways offer a modular architecture that easily adds cellular, Wi-Fi®, serial, or USB connectivity. These gateways provide advanced networking capabilities, including routing, NAT, firewalls, and VPN support, to ensure data security. The FlexEdge™ modular gateways support field-installable sleds, allowing the platform to adapt as application or connectivity requirements change. These gateways operate on a supply voltage range of 12VDC to 24VDC ±15%, Class 2 source. The FlexEdge gateways support configuration using Crimson® 3.2 software or a web GUI. These gateways feature an intuitive LED status ring that provides a visual indication, making diagnosing issues simple and straightforward.

供货情况

库存: