PAXDR000

Red Lion
38-PAXDR000
PAXDR000

制造商:

说明:
数字面板表 PAX DUAL RATE

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: 数字面板表
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Voltmeter
PAX
商标: Red Lion
产品类型: Panel Meters
工厂包装数量: 1
子类别: Test Equipment
单位重量: 1.107 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9029108000
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PAX® Panel Meters

Red Lion PAX® Panel Meters offer the capability to add and change option cards as application and communication requirements change. These meters provide a field-upgradeable solution that is cost-effective, with easy, plug-and-play installation of option cards. The PAX panel meters offer a 0.56" (14mm), 5-digit or 6-digit, red or green LED display. These meters operate on a power source range of 85VAC to 250VAC or 11VDC to 36VDC. The PAX panel meters support input capabilities for count, rate, time, current, voltage, process, strain gage, and temperature. These meters feature three option card slots, a custom units overlay for analog meters, and a NEMA 4X/IP65 front panel. Typical applications include counting/totalizing, preset count, batch count, rate indication, rate control, elapsed timing, AC current, DC current, AC voltage, DC voltage, process signals, and thermocouple.

供货情况

库存: