PXU41CC0

Red Lion
38-PXU41CC0
PXU41CC0

制造商:

说明:
PID控制器 PID controller 1/8 DIN Linear V Out DC power RS-485 2nd relay output Re-transmission output User Input

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
HMS Networks
产品种类: PID控制器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
PXU
Temperature Controller
DIN Rail Mount
Analog
LCD
Linear, Relay
71.5 mm x 48 mm x 95.8 mm
Remote Setpoint Input
24 VDC
商标: Red Lion
IP 等级: IP65
最大工作温度: + 50 C
最小工作温度: 0 C
输入端数量: 1 Input
输出端数量: 2 Output
产品类型: PID Controllers
工厂包装数量: 1
子类别: Controllers
单位重量: 150.275 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PXU PID控制器

Red Lion PXU PID Controllers accept signals from a variety of temperature sensors, including thermocouples or RTD. These controllers can also be configured for process inputs, including 0VDC to 5/10VDC, 0/4mA DC to 20mA DC, or 0mV DC to 50mV DC. The PXU PID controllers can provide an accurate output control signal (time proportional or DC analog output) to maintain a process at a determined setpoint value. These controllers offer dual 4-digit display readings, allowing simultaneous viewing of the temperature/process and setpoint values. The PXU PID controllers provide front panel indicators to inform the operator of alarm and control output status. These controllers allow the user to select between PID, on/off, and manual control mode. The PXU controllers can provide two control outputs, which can be individually configured for reverse or direct (heating or cooling) applications.

供货情况

库存: