AT25DN011-XMHF-T

Renesas / Dialog
988-AT25DN011-XMHF-T
AT25DN011-XMHF-T

制造商:

说明:
NOR闪存 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
AT25DN011
1 Mbit
2.3 V
3.6 V
18 mA
SPI
104 MHz
128 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
产品类型: NOR Flash
工厂包装数量: 4000
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.

库存量: 6,325

库存:
6,325 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥7.1981 ¥7.20
¥6.78 ¥67.80
¥6.5992 ¥164.98
¥6.4636 ¥323.18
¥6.3167 ¥631.67
¥6.1246 ¥1,531.15
¥5.989 ¥2,994.50
¥5.8534 ¥5,853.40
整卷卷轴(请按4000的倍数订购)
¥4.7008 ¥18,803.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥7.119
最小:
1