AT25PE16-SSHF-B

Renesas / Dialog
988-AT25PE16-SSHF-B
AT25PE16-SSHF-B

制造商:

说明:
NOR闪存 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single SPI DataFlash (Micron M25PE Replacement)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25PE16
16 Mbit
2.3 V
3.6 V
22 mA
SPI
85 MHz
2 M x 8
8 bit
- 40 C
+ 85 C
Tube
商标: Renesas / Dialog
产品类型: NOR Flash
速度: 85 MHz
工厂包装数量: 98
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

25PE Dataflash-L Serial Flash Memory

Renesas / Dialog 25PE Dataflash-L Serial Flash Memories are low pin count, wide voltage range, ultra-low power, and page erase sequential access memories. These Adesto Technologies memory chips enable energy-efficient, lower-cost systems through advanced command-rich interface and granular architecture. The 25PE Dataflash-L memories reduce CPU/MCU overheads, reduce the power signature, and extend battery life. These flash memories support RapidS serial interface for applications requiring a high-speed operation. The 25PE flash memories use simple sequential access to simplify hardware layout, increase system reliability, minimize switching noise, and reduce package size. These memory chips are enabled through the Chip Select (CS) pin and are accessed via a 3-wire interface consisting of the Serial Input (SI), Serial Output (SO), and the Serial Clock (SCK).

AT25PE16 Series Serial Flash Memory

Renesas / Dialog AT25PE16 Series Serial Flash Memory is a 16-Mbit DataFlash-L, 2.3V or 2.5V minimum, and serial-interface sequential access page erase memory. This AT25PE16 series device features 17,301,504 bits of memory organized as 4,096 pages of 512 bytes (default) or 528 bytes (customer option) each. The AT25PE16 series operates from a single 2.3V to 3.6V or 2.5V to 3.6V power supply for the erase, program, and read operations. The AT25PE16 series flash memory contains two SRAM buffers of 512 or 528 bytes each, in addition to the main memory. These buffers allow data reception while a page in the main memory is being reprogrammed. The AT25PE16 series is ideally suited for a wide variety of digital voice, image, program code, and data storage applications.

供货情况

库存:
无库存
生产周期:
18 周 预计工厂生产时间。
最少: 3920   倍数: 98
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥18.9388 ¥74,240.10

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.5269
最小:
1