AT25XE041B-SSHN-T

Renesas / Dialog
988-AT25XE041B-SSHNT
AT25XE041B-SSHN-T

制造商:

说明:
NOR闪存 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT25XE041
4 Mbit
1.65 V
3.6 V
10.5 mA
SPI
85 MHz
512 k x 8
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Renesas / Dialog
产品类型: NOR Flash
工厂包装数量: 4000
子类别: Memory & Data Storage
单位重量: 77 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329090
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fusion Enhanced Serial Flash

Renesas / Dialog Serial Flash devices incorporate some of the industry's most advanced and flexible features, many of which are unparalleled by other solutions on the market. The Adesto Serial Flash family of products is based on proven and robust NOR Flash technology. Adesto Technologies AT25D Serial Flash incorporates a uniform block-erase (4-KBytes, 32-KBytes, and 64-KBytes) architecture to provide flexibility for a variety of code storage applications. AT25D devices feature advanced security and protection functions to prevent critical code blocks from being erroneously or maliciously altered. AT25D devices are pin-compatible with Atmel's Serial EEPROMs, giving developers the flexibility to increase memory size without changing the board layout.

Dual / Quad SPI Memory

Renesas / Dialog Dual / Quad SPI Memory has industry-standard features and pinouts that work with pre-existing designs. Adesto offers product lines with advanced features such as ultra-deep power down, high reliability, high temperature, faster page erase, and comprehensive security features.

AT25XEx Fusion闪存解决方案

Renesas/Dialog AT25XEx融合闪存解决方案是与传统闪存器件通用兼容的存储器解决方案。这些闪存解决方案提供可降低成本并帮助设计转型的高级功能。AT25XEx融合存储器解决方案的功耗降低了70%,运行速度比其他宽Vcc 闪存器件快5倍。因此,该内存器件是下一代电池供电物联网器件的理想选择。这些存储器解决方案可在宽电压范围内工作,无需稳压器即可降低系统成本。即使在最低电池电压水平下,该器件也能确保数据安全保存。

库存量: 1,094

库存:
1,094
可立即发货
在途量:
4,000
预期 2026/10/22
4,000
预期 2027/1/8
生产周期:
26
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.6504 ¥13.65
¥12.8255 ¥128.26
¥12.4865 ¥312.16
¥12.2379 ¥611.90
¥11.9102 ¥1,191.02
¥11.5825 ¥2,895.63
¥11.3339 ¥5,666.95
¥11.0062 ¥11,006.20
整卷卷轴(请按4000的倍数订购)
¥8.5202 ¥34,080.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩