AT45DB041E-SSHNHT-B

Renesas / Dialog
988-45DB041ESSHNHTB
AT45DB041E-SSHNHT-B

制造商:

说明:
NOR闪存 4 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
SOIC-Narrow-8
AT45DB041E
4 Mbit
1.65 V
3.6 V
20 mA
SPI
85 MHz
512 k x 8
8 bit
- 40 C
+ 125 C
Tube
商标: Renesas / Dialog
产品类型: NOR Flash
工厂包装数量: 98
子类别: Memory & Data Storage
单位重量: 540 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329000
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.

库存量: 1,360

库存:
1,360 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
数量大于1360的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.1874 ¥19.19
¥17.9444 ¥179.44
¥17.4585 ¥436.46
¥17.0404 ¥852.02
¥16.5432 ¥1,621.23
¥15.9669 ¥4,694.27
¥15.6279 ¥9,189.21
¥15.3002 ¥16,493.62
¥11.9893 ¥30,548.74

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥19.1083
最小:
1