AT45DB161E-MHF-Y

Renesas / Dialog
988-AT45DB161E-MHF-Y
AT45DB161E-MHF-Y

制造商:

说明:
NOR闪存 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: NOR闪存
RoHS:  
SMD/SMT
UDFN-8
AT45DB161E
16 Mbit
2.3 V
3.6 V
22 mA
SPI
70 MHz
2 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
商标: Renesas / Dialog
产品类型: NOR Flash
速度: 70 MHz
工厂包装数量: 570
子类别: Memory & Data Storage
单位重量: 9.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542320051
MXHTS:
8542320201
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DataFlash™ SPI Memory

Renesas / Dialog DataFlash™ SPI Memory devices are feature-rich, page-erase (as small as 256 bytes) SPI-compatible Serial Flash with advanced protection and security features. These devices provide developers with the most flexible, easy-to-use Serial Flash solution on the market to address virtually any application. Dual-I/O and Quad-I/O interface options provide the ability to double and quadruple read throughputs. The DataFlash SPI Memory devices provide system developers with an extremely flexible solution by utilizing a page-erase architecture to allow the smallest amount of data (as little as 256 bytes) to be erased compared to any other Flash solution.

库存量: 4,822

库存:
4,822 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥32.4197 ¥32.42
¥30.1936 ¥301.94
¥29.3687 ¥734.22
¥28.702 ¥1,435.10
¥27.9562 ¥2,795.62
¥27.1313 ¥6,782.83
¥26.4646 ¥15,084.82
¥25.7301 ¥29,332.31
¥24.8939 ¥70,947.62

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥33.4141
最小:
1