5PB1104CMGI

Renesas Electronics
972-5PB1104CMGI
5PB1104CMGI

制造商:

说明:
时钟缓冲器 1.8V to 3.3V LVCMOS 200MHz 3.465V 6VDD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 时钟缓冲器
RoHS:  
4 Output
200 MHz
2.4 ns
LVCMOS
DFN-8
LVCMOS
200 MHz
1.71 V
3.465 V
5PB1104
- 40 C
+ 85 C
商标: Renesas Electronics
安装风格: SMD/SMT
工作电源电流: 20 mA
封装: Cut Tape
产品类型: Clock Buffers
工厂包装数量: 100
子类别: Clock & Timer ICs
单位重量: 37.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
This product ships in cut tape, and may or may not meet the
orientation specification in the product datasheet.

Please contact a Mouser Technical Sales Representative for
further information.

5-0616-02

This product ships in cut tape, and may or may not meet the orientation specification in the product
datasheet.

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

时钟计时集成线路解决方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

5PB11xx LVCMOS High-Performance Clock Buffers

Renesas Electronics 5PB11xx LVCMOS High-Performance Clock Buffers have a best-in-class sub-50fs RMS additive phase jitter (12KHz to 20MHz). The 5PB11xx family supports an Output Enable function in five different fan-out variations, 1:2 to 1:10. The Renesas Electronics 5PB11xx are available in various packages and operate from a 1.8V to 3.3V supply.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,645
预期 2028/2/3
生产周期:
33
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.8541 ¥19.85
¥15.8765 ¥158.77
¥13.4018 ¥335.05
¥11.9893 ¥1,198.93
¥11.3339 ¥3,400.17
¥11.2548 ¥5,627.40