9DBU0231AKLFT

Renesas Electronics
972-9DBU0231AKLFT
9DBU0231AKLFT

制造商:

说明:
时钟缓冲器 2-output 1.5 V PCIe Gen1-2-3 Zero-Delay

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 时钟缓冲器
RoHS:  
VFQFPN-24
9DBU0231
商标: Renesas Electronics
安装风格: SMD/SMT
封装: Reel
产品类型: Clock Buffers
工厂包装数量: 2500
子类别: Clock & Timer ICs
零件号别名: 9DBU0231
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.

供货情况

库存:
无库存
生产周期:
33 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥15.7974 ¥39,493.50