9DBU0841AKILF

Renesas Electronics
972-9DBU0841AKILF
9DBU0841AKILF

制造商:

说明:
时钟缓冲器 2 O/P 1.5V PCIE 53mW GEN1-2-3 Ind 100ohm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 时钟缓冲器
RoHS:  
2 Output
LP-HCSL
VFQFPN-48
HCSL
167 MHz
1.425 V
1.575 V
9DBU0841
- 40 C
+ 85 C
商标: Renesas Electronics
占空比 - 最大: 55 %
湿度敏感性: Yes
安装风格: SMD/SMT
工作电源电流: 9 mA
封装: Tray
Pd-功率耗散: 53 mW
产品类型: Clock Buffers
工厂包装数量: 490
子类别: Clock & Timer ICs
零件号别名: 9DBU0841
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

时钟计时集成线路解决方案

IDT is the world's leading provider of silicon timing devices (clock ICs) and offers the industry's broadest product portfolio of clock timing solutions for networking and communications, consumer, and computing applications. With the industry's largest market share, IDT is the only "one-stop-shop" for timing solutions, offering products from full-featured system solutions to simple clock building-block devices. Factory-programmable options and clock solution customization capabilities address unique customer requirements, while the lowest jitter and lowest power features set IDT apart from the competition.
Learn More

9DBU PCIe Clock Buffers

Renesas Electronics 9DBU PCI Express® (PCIe) Clock Buffers are ultra-low-power PCI Express buffers that operate from a 1.5V supply voltage. Designed to use the same supply voltage as modern systems-on-chip (SoCs) and field-programmable gate arrays (FPGAs), 9DBU Clock Buffers enable designers to consolidate power rails, which reduces system complexity, physical size, and power consumption. The ultra-low power consumption reduces heat dissipation to ease cooling requirements. These clock buffers meet PCIe Gen 1, Gen 2, and Gen 3 performance requirements and can be reused through several generations of products. Renesas / IDT offers the 9DBU PCI Express Clock Buffers in 2 to 9-output configurations with and without non-PLL fan out and PLL zero-delay-buffer modes to address virtually any PCIe application.

供货情况

库存:
无库存
生产周期:
33 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 490   倍数: 490
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥25.3911 ¥12,441.64