PS8302L-AX
图像仅供参考
请参阅产品规格
请参阅产品规格
551-PS8302L-AX
PS8302L-AX
制造商:
说明:
高速光耦合器 1Mbps HISpeed HICMR Analog Output
高速光耦合器 1Mbps HISpeed HICMR Analog Output
数据表:
合规代码
- CNHTS:
- 8541490000
- CAHTS:
- 8541490020
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
12 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥64.523 | ¥64.52 | |
| ¥43.0982 | ¥430.98 | |
| 整卷卷轴(请按20的倍数订购) | ||
| ¥43.0982 | ¥861.96 | |
| ¥39.0415 | ¥3,904.15 | |
| ¥37.1431 | ¥18,571.55 | |
| ¥36.5555 | ¥36,555.50 | |
| ¥36.0696 | ¥90,174.00 | |
| 25,000 | 报价 | |

中国
CEL Optocouplers
The merger of NEC Electronics and Renesas Technologies has been
completed. Due to the merger
Renesas will be making a "marking" change on the Optocoupler
Products with the changes scheduled to
begin in December 2010 and are due to be completed by February
2011.
Marking changes are as follows.
The PS25XX series - The NEC logo will be replaced with a "R"
above the series number.
The PS28XX-4 series - Same as above.
The PS85XX, PS92XX and PS95XX Series - The NEC logo will be
replaced with a "R" above the series
number and the engraved "N" will be replaced with a "R".
The PS28XX-1 Series -1, PS28XXA, and PS28XXC series there will
be a "R" placed preceding the series
indicator on the part (Ex. "1" will become "R1").
The PS28XX-1 Series -2 will have a "R" placed prior to the
series indicator. (Ex. "33" will become "R33").
The PS286X series - The "N" prior to the series indicator will
be replaced with a "R".
The P29XX, PS81XX, PS91XX, PS78XX, PS88XX, and PS98XX Series
The engraved "N" will be replaced with an engraved "R".
For additional information, please contact your Mouser Technical representative.
5-1010-07