R5F5111JAGFM#3A
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F5111JAGFM3A
R5F5111JAGFM#3A
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX111 16K/8K QFP64
32位微控制器 - MCU 32BIT MCU RX111 16K/8K QFP64
数据表
Application Notes
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- Renesas RX and RA families Design Guide for Main Clock Circuits and Sub Clock Circuits Rev1.02
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- Using QE and FIT to Develop Capacitive Touch Applications Rev.3.00
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 960
-
库存:
-
960 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥25.5606 | ¥25.56 | |
| ¥19.1874 | ¥191.87 | |
| ¥17.5376 | ¥438.44 | |
| ¥14.3058 | ¥1,430.58 | |
| ¥13.8086 | ¥3,452.15 | |
| ¥13.6504 | ¥6,552.19 | |
| ¥13.4809 | ¥69,022.21 |

中国