R5F513T5AGFL#10
968-R5F513T5AGFL#10
R5F513T5AGFL#10
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX13T 128K/12K QFP48
32位微控制器 - MCU 32BIT MCU RX13T 128K/12K QFP48
数据表
Application Notes
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family Clock Synchronous Control Module for Serial NOR Flash Memory Access Firmware Integration Technology
- RX Family Reality AI Data Collector Control Module Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
18 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥17.2099 | ¥34,419.80 | |
| ¥16.6223 | ¥66,489.20 |

中国