R5F56517ADFP#30
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F56517ADFP#30
R5F56517ADFP#30
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX651 768K/256K QFP100
32位微控制器 - MCU 32BIT MCU RX651 768K/256K QFP100
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- RX Family RSA Library Firmware Integration Technology
- USB Host Human Interface Device Class Driver (HHID) using Firmware Integration Technology
Other
PCN
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- MXHTS:
- 8542310302
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 20
-
库存:
-
20 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥78.1621 | ¥78.16 | |
| ¥58.5679 | ¥585.68 | |
| ¥44.748 | ¥1,118.70 | |
| ¥44.6689 | ¥4,020.20 | |
| ¥43.2564 | ¥23,358.46 | |
| ¥42.1038 | ¥45,472.10 | |
| 2,520 | 报价 |

中国