R5F56517BGLJ#20
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F56517BGLJ#20
R5F56517BGLJ#20
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX651 768K/256K TFLGA100
32位微控制器 - MCU 32BIT MCU RX651 768K/256K TFLGA100
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- RX Family RSA Library Firmware Integration Technology
- USB Host Human Interface Device Class Driver (HHID) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 416
-
库存:
-
416 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
数量大于416的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥73.7777 | ¥73.78 | |
| ¥57.2345 | ¥572.35 | |
| ¥53.0987 | ¥1,327.47 | |
| ¥48.5561 | ¥4,855.61 | |
| ¥45.4938 | ¥11,373.45 | |
| ¥45.4147 | ¥18,892.52 | |
| 2,912 | 报价 |

中国