R5F566NDHGLK#20
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F566NDHGLK#20
R5F566NDHGLK#20
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145
32位微控制器 - MCU 32BIT MCU RX66N 2048K/1024K TFLGA145
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family AES Library Firmware Integration Technology Rev.1.09
- RX Family List of Firmware Integration Technology modules included with RX Driver Package
- RX Family RSA Library Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 416
-
库存:
-
416 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
数量大于416的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥137.5549 | ¥137.55 | |
| ¥108.932 | ¥1,089.32 | |
| ¥101.7452 | ¥2,543.63 | |
| ¥93.8804 | ¥9,388.04 | |
| ¥90.3209 | ¥22,580.23 | |
| ¥87.8462 | ¥36,544.02 | |
| ¥85.9365 | ¥71,499.17 | |
| 2,912 | 报价 |

中国