R5F5671CDDLK#20
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F5671CDDLK#20
R5F5671CDDLK#20
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX671 1536K/384K TFLGA145
32位微控制器 - MCU 32BIT MCU RX671 1536K/384K TFLGA145
数据表
Application Notes
- Capacitive Touch Sensor Microcontrollers Overview of CTSU Functional Safety Self Test
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family RSA Library Firmware Integration Technology
- RX Family SPI Mode SD Memory Card Driver Firmware Integration Technology
- RX671 OTA-supported flat panel HMI PoC with touch keys and LCD
Other
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 500
-
库存:
-
500 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
数量大于500的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥91.5639 | ¥91.56 | |
| ¥71.4612 | ¥714.61 | |
| ¥66.5005 | ¥1,662.51 | |
| ¥60.9635 | ¥6,096.35 | |
| ¥57.7317 | ¥14,432.93 | |
| ¥57.6526 | ¥28,249.77 | |
| ¥55.0084 | ¥53,908.23 | |
| 2,940 | 报价 |

中国