R5F5671EDDFP#10
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F5671EDDFP#10
R5F5671EDDFP#10
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX671 2048K/384K QFP100
32位微控制器 - MCU 32BIT MCU RX671 2048K/384K QFP100
数据表
Application Notes
- Capacitive Touch Sensor Microcontrollers Overview of CTSU Functional Safety Self Test
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family RSA Library Firmware Integration Technology
- RX Family SPI Mode SD Memory Card Driver Firmware Integration Technology
- RX671 OTA-supported flat panel HMI PoC with touch keys and LCD
Other
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 363
-
库存:
-
363 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥102.0729 | ¥102.07 | |
| ¥79.4051 | ¥794.05 | |
| ¥75.7665 | ¥1,894.16 | |
| ¥65.7547 | ¥6,575.47 | |
| ¥62.7828 | ¥15,695.70 | |
| ¥57.4831 | ¥28,741.55 | |
| ¥54.8389 | ¥39,484.01 | |
| 2,880 | 报价 |

中国