R5F572NDDGFB#10
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F572NDDGFB#10
R5F572NDDGFB#10
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX72N 2048K/1024K QFP144
32位微控制器 - MCU 32BIT MCU RX72N 2048K/1024K QFP144
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family JPEG Encoder Module Firmware Integration Technology
- RX Family SHA Library Firmware Integration Technology
- RX Family USB Host Communication Device Class Driver (HCDC) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 480
-
库存:
-
480 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
数量大于480的订购须受最低订购要求的限制。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥156.4146 | ¥156.41 | |
| ¥126.3905 | ¥1,263.91 | |
| ¥121.1812 | ¥3,029.53 | |
| ¥106.785 | ¥10,678.50 | |
| ¥101.9034 | ¥25,475.85 | |
| ¥98.8411 | ¥47,443.73 | |
| ¥97.3608 | ¥93,466.37 | |
| 2,880 | 报价 |

中国