R5F572NDHDFC#30
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F572NDHDFC#30
R5F572NDHDFC#30
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX72N 2048K/1024K QFP176
32位微控制器 - MCU 32BIT MCU RX72N 2048K/1024K QFP176
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family JPEG Encoder Module Firmware Integration Technology
- RX Family SHA Library Firmware Integration Technology
- RX Family USB Host Communication Device Class Driver (HCDC) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 120
-
库存:
-
120 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
18 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥151.872 | ¥151.87 | |
| ¥120.6049 | ¥1,206.05 | |
| ¥109.4292 | ¥2,735.73 | |
| ¥108.3557 | ¥13,002.68 | |
| ¥104.4685 | ¥29,251.18 | |
| ¥101.8243 | ¥52,948.64 | |
| 1,000 | 报价 |

中国