R5F572NNHDBG#20
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R5F572NNHDBG#20
R5F572NNHDBG#20
制造商:
说明:
32位微控制器 - MCU 32BIT MCU RX72N 4096K/1024K LFBGA176
32位微控制器 - MCU 32BIT MCU RX72N 4096K/1024K LFBGA176
数据表
Application Notes
- Dual Mode Usage Guide
- Guide for Migration from the M16C to the RX: A/D and D/A Converters
- Guide for Migration from the M16C to the RX: Clocks
- Guide for Migration from the M16C to the RX: DMAC and DTC
- Guide for Migration from the M16C to the RX: External Bus
- Guide for Migration from the M16C to the RX: Simple I2C Mode
- Guide for Migration from the M16C to the RX: Timers
- RX Family JPEG Encoder Module Firmware Integration Technology
- RX Family SHA Library Firmware Integration Technology
- RX Family USB Host Communication Device Class Driver (HCDC) using Firmware Integration Technology
Other
Product Catalogs
Technical Resources
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542310000
- USHTS:
- 8542310025
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
0
您可以延期订购此产品。
出现意外错误。请稍候重试。 -
生产周期:
-
18 周 预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥173.9522 | ¥173.95 | |
| ¥138.7979 | ¥1,387.98 | |
| ¥124.6503 | ¥3,116.26 | |
| ¥118.0398 | ¥11,803.98 | |
| ¥116.6273 | ¥29,156.83 | |
| ¥110.7513 | ¥50,502.59 | |
| 2,584 | 报价 |

中国