R7F100GMJ2DFB#BA0
图像仅供参考
请参阅产品规格
请参阅产品规格
968-R7F100GMJ2DFBBA0
R7F100GMJ2DFB#BA0
制造商:
说明:
16位微控制器 - MCU 16-BIT GENERAL MCU RL78/G23 256K 80LFQFP -40 to 85 C
16位微控制器 - MCU 16-BIT GENERAL MCU RL78/G23 256K 80LFQFP -40 to 85 C
数据表
Application Notes
- 32-Bit Interval Timer (8-bit counter mode)
- A/D Converter (Software trigger wait mode)
- Capacitive Sensor MCU QE for Capacitive Touch Advanced Mode Parameter Guide
- CPU Clock Changing and Standby Settings
- How to Use the Output Current Control Ports
- Operation State Switching
- Realtime Clock
- RL78/G22, RL78/G23 Firmware Updating Communications Module Rev.1.11
- Transferring A/D Conversion Result Using the DTC
- UART Reception in STOP Mode Using the UARTA Function
Technical Resources
- Capacitive Touch Design Resources Guide
- E1/E20/E2 Emulator, E2 Emulator Lite Additional Document for User’s Manual (Notes on Connection of RL78)
- FS1015 Sample Software Manual
- FS2012 Sample Software Manual
- FS3000 Sample Software Manual
- HS300x Sample Software Manual
- HS400x Sample Software Manual
- RL78 Electrical Characteristics Guide
- RL78/G23 Design & Development Guide
- RL78/G23 Group User’s Manual: Hardware
- RL78/G23 Oscillator & Resonator Design Guide
合规代码
- CNHTS:
- 8542319090
- USHTS:
- 8542310020
- TARIC:
- 8542319000
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
18 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥20.5095 | ¥19,525.04 | |
| ¥20.4304 | ¥58,349.22 | |
| 5,712 | 报价 |

中国