R7S921052VCBG#AC0

Renesas Electronics
968-7S921052VCBG#AC0
R7S921052VCBG#AC0

制造商:

说明:
微处理器 - MPU RZ/A2M 4MB RAM BGA272 DRP NOSEC(BULK)

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 微处理器 - MPU
RoHS:  
ARM Cortex A9
1 Core
32 bit
528 MHz
LFBGA-272
32 kB
32 kB
1.2 V
RZ/A2M
SMD/SMT
- 40 C
+ 85 C
115 I/O
Tray
商标: Renesas Electronics
数据 RAM 大小: 4096 kB
说明书类型: Floating Point
接口类型: CAN, CSI, Ethernet, I2C, LVDS, Serial, SPI, USB
L2缓存指令/数据存储器: 128 kB
存储类型: SRAM
湿度敏感性: Yes
处理器系列: RZ/A2M
产品类型: Microprocessors - MPU
工厂包装数量: 90
子类别: Microprocessors - MPU
商标名: RZ
看门狗计时器: Watchdog Timer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
3A991.a.2
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RZ/A2M Microprocessors (MPUs)

Renesas Electronics RZ/A2M Microprocessors (MPUs) are ideal for applications that require an advanced HMI infrastructure and ecosystem. The modules offer superior acceleration technology for embedded artificial intelligence (AI), computer vision, and image processing use cases. Renesas RZ/A2M modules feature a dynamically reconfigurable processor (DRP), achieving real-time image processing while consuming less power. As a result, smart appliances, service robots, and compact industrial machinery can execute image recognition using cameras and other AI functions with low power consumption while accelerating the realization of intelligent endpoints. Renesas Electronics RZ/A2M MPUs support the MIPI camera interface used in mobile devices and include a boosted network functionality with the addition of two-channel Ethernet support. The series also offers enhanced security functionality with an on-chip hardware encryption accelerator.

库存量: 42

库存:
42 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥212.2479 ¥212.25
¥170.6413 ¥1,706.41
¥149.4651 ¥3,736.63
¥149.386 ¥13,444.74
¥147.5667 ¥79,686.02
1,080 报价