ISL97672BIRZ

Renesas / Intersil
968-ISL97672BIRZ
ISL97672BIRZ

制造商:

说明:
LED照明驱动器IC 6-Ch LED Driver with PWM Dimming. Vsc 7.

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Renesas Electronics
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost
50 mA
26.5 V
4.5 V
200 kHz to 1.4 MHz
45 V
ISL97672B
- 40 C
+ 85 C
Tube
商标: Renesas / Intersil
调光: PWM
特点: PWM Dimming, Open LED Protection
高度: 0.9 mm
输入电压: 4.5 V to 26.5 V
长度: 4 mm
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 6 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 75
子类别: Driver ICs
电源电流—最大值: 5 mA
宽度: 3 mm
单位重量: 32.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,462

库存:
1,462 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30.1032 ¥30.10
¥22.4192 ¥224.19
¥20.5095 ¥512.74
¥18.193 ¥1,364.48
¥17.289 ¥5,186.70
¥16.9613 ¥8,904.68
¥16.046 ¥16,848.30
¥15.5488 ¥39,649.44
¥15.3002 ¥76,883.51