SM-RVT50UQTNWC01

Riverdi
166-RVT50UQTNWC01
SM-RVT50UQTNWC01

制造商:

说明:
TFT 显示器 & 附件 5.0", RGB, uxtouch, BLK CG, 0.5mm DST

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Riverdi
产品种类: TFT 显示器 & 附件
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
40 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
RGB
Capacitive Touch Panel
LED
510 cd/m2
109 mm x 65.8 mm
136 mm x 92.8 mm x 5 mm
3.3 V to 3.6 V
Bulk
商标: Riverdi
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: RGB
工厂包装数量: 1
子类别: Displays
商标名: RVT50UQTNWC01
零件号别名: SM-RVT50UQTNWC01
单位重量: 236.170 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EVE3 Modules

Riverdi EVE3 Modules are high-quality TFT display modules featuring third-generation Embedded Video Engine (EVE) technology based on the Bridgetek BT815 and BT816 graphics controllers. Riverdi EVE3 Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants, with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.

RGB Modules

Riverdi RGB Modules are high-quality TFT display modules that are easily integrated into future or existing designs. Riverdi RGB Modules are offered in 3.5", 4.3", 5.0", and 7.0" variants and with capacitive, resistive, or no touchscreen. These display modules are also offered with and without a metal mounting frame or decorative cover glass.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

供货情况

库存: