SM-RVT70HSTNWCA0

Riverdi
166-RVT70HSTNWCA0
SM-RVT70HSTNWCA0

制造商:

说明:
TFT 显示器 & 附件 RGB, 7.0" aTouch, Air bonding

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Riverdi
产品种类: TFT 显示器 & 附件
RoHS:  
30 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
RGB
Capacitive Touch Panel
LED
800 cd/m2
155.01 mm x 86.72 mm
164.9 mm x 10 mm x 8.15 mm
3.3 V to 3.6 V
商标: Riverdi
最大工作温度: + 70 C
最小工作温度: - 20 C
产品类型: TFT Displays
系列: RGB
工厂包装数量: 1
子类别: Displays
零件号别名: SM-RVT70HSTNWCA0
单位重量: 203 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
ECCN:
EAR99
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

7" & 10.1" High Brightness (HB) IPS Displays

Riverdi 7" and 10.1" High Brightness (HB) IPS Displays are high-resolution and high-brightness TFT displays with Low-Voltage Differential Signaling (LVDS) or Red Green Blue (RGB) interfaces. These displays incorporate typical surface luminance of up to 1000cd/m² and industrial projected capacitive touch panels with black decorative cover glass. This makes the full viewing angles (IPS) allow the user to interact with the display in a natural and intuitive way from every side. Typical applications include Human Machine Interface (HMI), IoT control, medical devices, laboratory devices, information kiosks, Point of Sale (POS), vending machines, charging stations, and elevator cabins.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

供货情况

库存:
无库存
生产周期:
3 周 预计工厂生产时间。
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥681.3335 ¥6,813.34