25MF154KZ12012

Rubycon
232-25MF154KZ12012
25MF154KZ12012

制造商:

说明:
薄膜电容器 2012 25VDC 0.15uF 10%

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Rubycon
产品种类: 薄膜电容器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
150 nF
25 VDC
SMD/SMT
Polymer
2 mm (0.079 in)
1.25 mm (0.049 in)
Multi-Layer Capacitors
10 %
2 Pin
0.8 mm (0.031 in)
- 55 C
+ 125 C
MF
Reel
商标: Rubycon
产品类型: Film Capacitors
工厂包装数量: 3000
子类别: Capacitors
商标名: PML CAP
类型: Polymer Multi-Layer Capacitor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MF Mini Polymer Multilayer Capacitors (PMLCAP™)

Rubycon MF Mini Polymer Multilayer Capacitors (PMLCAP™) offer a 16VDC to 63VDC rated voltage range, ±10% or ±20% capacitance tolerance, and -55°C to +125°C temperature range. PMLCAP capacitors offer a 90% smaller form factor than metallized film capacitors and are 75% lighter than the same-size MLCCs. These capacitors optimize the internal structure, specifically by increasing the capacitance-related surface area and adjusting the polymer layer thickness, allowing an increase in capacitance in a compact design. MF capacitors from Rubycon provide a highly reliable alternative to MLCCs across various applications, including compact audio devices, sensors, and portable electronics, where high noise resistance and stable electrical performance are essential.

供货情况

库存:

类似产品