25ZLR3900MEFC16X25

Rubycon
232-25ZLR3900MEF1625
25ZLR3900MEFC16X25

制造商:

说明:
铝电解电容器 - 径向引线型 25VDC 3900uF 20%

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Rubycon
产品种类: 铝电解电容器 - 径向引线型
3.9 mF
25 VDC
16 mm
25 mm
Electrolytic Capacitors
6000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
ZLR
Bulk
商标: Rubycon
产品类型: Electrolytic Capacitors
工厂包装数量: 600
子类别: Capacitors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZLR Radial-Leaded Aluminum Electrolytic Capacitors

Rubycon ZLR Radial-Leaded Aluminum Electrolytic Capacitors use a high-performance electrolyte that offers higher conductivity, achieving lower impedance than the same-sized ZLH series. Rubycon ZLR capacitors increase the magnification of the electrode foil, achieving approximately 40% higher capacitance and 10% higher ripple than the ZLH. These leading specifications allow for smaller designs, higher performance, and increased cost efficiency. ZLR Radial-Leaded Aluminum Electrolytic Capacitors operate over a -40°C to +105°C temperature range and offer up to 10,000 hours of endurance.

库存量: 437

库存:
437 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥33.2559 ¥33.26
¥23.9899 ¥239.90
¥20.7581 ¥1,037.91
¥18.2834 ¥1,828.34
¥16.3737 ¥9,824.22
¥14.803 ¥17,763.60
¥14.3962 ¥34,550.88
¥13.6504 ¥73,712.16