SH1601-5240

SANMOTION
978-SH1601-5240
SH1601-5240

制造商:

说明:
步进电机 2-Phase Step Motor, Single, 0.9 deg, Bipolar, 24VDC, 2A, 0.69Nm, 42x60mm sq

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Sanyo Denki
产品种类: 步进电机
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Stepper Motors
2-Phase
NEMA 23
Bipolar
0.69 N-m
0.9 deg
24 VDC
2 A
0.24E-4 kg-m-sq
商标: SANMOTION
合规: CE; cUL/UL; RoHS; TUV
尺寸: 42 mm x 60 mm x 60 mm
系列: F2
工厂包装数量: 1
子类别: Motors & Motor Drives
商标名: SANMOTION
线规: 22 AWG
零件号别名: SH1601-5240P
单位重量: 550 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8501204000
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.

供货情况

库存: