150Z610

SCS
517-150Z610
150Z610

制造商:

说明:
防静电控制产品 Static Shield Bag, 1500 Series Metal-Out Zip, 6X10, 100 Ea

产品属性 属性值 选择属性
SCS
产品种类: 防静电控制产品
RoHS:  
Anti-Static Bags
Reclosable
商标: SCS
产品类型: Anti-Static Control Products
系列: 1500 Series
工厂包装数量: 25
子类别: Supplies
零件号别名: 05111177790 80000965907
单位重量: 1.113 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

合规代码
CNHTS:
3923100000
USHTS:
3923290000
JPHTS:
392329000
KRHTS:
3923290000
TARIC:
3923210000
MXHTS:
3923290301
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

库存量: 10

库存:
10 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥366.685 ¥366.69
¥348.2773 ¥3,482.77