AFM2436L1VGR-F
图像仅供参考
请参阅产品规格
请参阅产品规格
517-AFM2436L1VGR-F
AFM2436L1VGR-F
制造商:
说明:
防静电控制产品 Mat Kit, Anti-Fatigue, Vinyl, Gray, 0.350" X 24" X 36"
防静电控制产品 Mat Kit, Anti-Fatigue, Vinyl, Gray, 0.350" X 24" X 36"
合规代码
- CNHTS:
- 8536300000
- CAHTS:
- 8536309090
- USHTS:
- 8536308000
- JPHTS:
- 8536300006
- KRHTS:
- 8536300000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥630.4609 | ¥630.46 | |
| ¥616.5619 | ¥6,165.62 |

中国
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)
On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.
The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.
Please contact a Mouser Technical Sales Representative for
further information.
5-0215-6