CSRT0402FT1R80

SEI Stackpole
708-CSRT0402FT1R80
CSRT0402FT1R80

制造商:

说明:
电流检测电阻器 - SMD RES, CS, 0402, 1.8 ohm, 1%, 0.25W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
CSRT
1.8 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
Thin Film
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: SEI Stackpole
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 10000
子类别: Resistors
类型: Metal Plate Current Sensing Chip Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CSRT Thin Film Current Sensing Resistors

Stackpole Electronics CSRT Thin Film Current Sensing Resistors are available in sizes 0201 to 2512 with standard terminations and 0508 to 1225 with long side terminations. These resistors are offered with tolerances as low as 0.5% up to 5%. The CSRT thin film resistors come in ohmic values starting from 0.01Ω to 50Ω and TCs of 50ppm/°C to 200ppm/°C. These current sensing resistors are extremely precise and offer excellent long-term stability. The CSRT thin film resistors are AEC-Q200, RoHS, and REACH-compliant. These resistors are lead- and halogen-free, ensuring compliance with environmental sustainability and health and safety standards.

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 10000   倍数: 10000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按10000的倍数订购)
¥0.96728 ¥9,672.80

类似产品