RMCA0805JT75R0-UP

SEI Stackpole
708-RMCA0805JT75R0UP
RMCA0805JT75R0-UP

制造商:

说明:
厚膜电阻器 - SMD 75Ohms 0805 0.5W 5% Ultra Hi Power AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RMCA-UP
75 Ohms
500 mW (1/2 W)
5 %
100 PPM / C
- 55 C
+ 155 C
200 V
0805
2012
2 mm (0.079 in)
1.2 mm (0.047 in)
0.5 mm (0.02 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RMCA AEC-Qualified Thick Film Chip Resistors

Stackpole Electronics RMCA Series Thick Film Chip Resistors are AEC-Q200 qualified and ensure long-term reliability and electrical stability. Initially designed for critical automotive applications, these resistors offer enhanced environmental and electrical robustness, ideal for demanding applications across all market segments. The resistors are manufactured on dedicated production lines with stringent material and process controls, achieving tenfold lower failure rates compared to standard commercial resistors. This high-reliability performance makes the RMCA series ideal for designs where stability and quality are paramount. For applications requiring higher power density, the RMCA-HP and RMCA-UP versions offer increased power ratings. Stackpole Electronics RMCA Series Thick Film Chip Resistors come in a small, lightweight package in sizes ranging from 0201 to 2512.

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.07576 ¥1.08
¥0.59551 ¥5.96
¥0.25651 ¥25.65
¥0.20679 ¥51.70
¥0.18984 ¥94.92
¥0.17402 ¥174.02
整卷卷轴(请按5000的倍数订购)
¥0.10735 ¥536.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品