RNAN0805BKE10K0

SEI Stackpole
708-RNAN0805BKE10K0
RNAN0805BKE10K0

制造商:

说明:
薄膜电阻器 - SMD 10KOhms 0805 25ppm Tol 0.1% High Power Alum Nitride

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
RNAN
10 kOhms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
1 W
100 V
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
类型: High Power Resistor
单位重量: 11 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RNAN High-Power Alum Nitride Substrate Resistors

Stackpole Electronics RNAN High-Power Aluminum Nitride Substrate Resistors leverage advanced substrate technology to deliver high-power, high-reliability thin film chip resistors. The RNAN series offers exceptional power density with ratings ranging from 0.5W in the 0603 chip size to 6W in the 2512 chip size. These Stackpole alum nitride resistors achieve these power levels while maintaining acceptable hot-spot and terminal temperatures.

High Power Thin Film Resistors

Stackpole Electronics High Power Thin Film Resistors are constructed with an inner termination engineered to deter sulfur contamination. This Stackpole resistor lineup includes the RNCP and RNAN series. The RNCP resistors provide higher power ratings than standard thick film chips with up to 1W maximum power, 50V to 200V maximum working voltage range, and a 100V to 400V maximum overload voltage range. The RNAN resistors are AEC-Q200 compliant and are constructed with thin film technology on an aluminum nitride substrate. The RNAN series offers up to 6W maximum power, 75V or 100V maximum working voltage, and a 150V or 200V maximum overload voltage. Both the RNCP and RNAN thin film resistors are available in a wide range of sizes, from 0603 to 2512.

库存量: 176

库存:
176
可立即发货
在途量:
2,000
预期 2026/12/7
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.4467 ¥7.45
¥5.4466 ¥54.47
¥5.0285 ¥502.85
¥4.9494 ¥1,237.35
¥4.5878 ¥2,293.90
整卷卷轴(请按1000的倍数订购)
¥4.0906 ¥4,090.60
¥4.0454 ¥20,227.00
¥3.9437 ¥98,592.50