RNCA0402BTC105K

SEI Stackpole
708-RNCA0402BTC105K
RNCA0402BTC105K

制造商:

说明:
薄膜电阻器 - SMD 105kOhms 0402 50PPM 0.063W .10% Anti-Sulfur AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 薄膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Reel
RNCA
商标: SEI Stackpole
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thin Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AEC-Q200 High-Reliability RNCA Thin Film Resistors

Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors provide excellent long-term reliability for precision applications. These resistors feature a low tolerance range of 0.05% to 1%, a low TCR range of 10ppm/°C to 50ppm/°C, and ≥10GΩ insulation resistance. The thin film resistors also feature unique inner terminations engineered to deter sulfur contamination. These resistors pass the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at 105°C. The thin film resistors are ideal for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, and instrumentation and metering.

供货情况

库存:

类似产品