RNCP1206FTD301R

SEI Stackpole
708-RNCP1206FTD301R
RNCP1206FTD301R

制造商:

说明:
薄膜电阻器 - SMD 301Ohms 1206 0.5W 100ppm 1% HiPwr Anti-Sulfur

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCP
301 Ohms
1 %
100 PPM / C
1206
3216
3.2 mm (0.126 in)
1.2 mm (0.047 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
500 mW (1/2 W)
200 V
应用: High Power
商标: SEI Stackpole
特点: Anti-Sulfur Resistors
安装风格: PCB Mount
产品类型: Thin Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High Power Thin Film Resistors

Stackpole Electronics High Power Thin Film Resistors are constructed with an inner termination engineered to deter sulfur contamination. This Stackpole resistor lineup includes the RNCP and RNAN series. The RNCP resistors provide higher power ratings than standard thick film chips with up to 1W maximum power, 50V to 200V maximum working voltage range, and a 100V to 400V maximum overload voltage range. The RNAN resistors are AEC-Q200 compliant and are constructed with thin film technology on an aluminum nitride substrate. The RNAN series offers up to 6W maximum power, 75V or 100V maximum working voltage, and a 150V or 200V maximum overload voltage. Both the RNCP and RNAN thin film resistors are available in a wide range of sizes, from 0603 to 2512.

库存量: 13,136

库存:
13,136 可立即发货
生产周期:
22 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥0.82716 ¥0.83
¥0.13221 ¥1.32
¥0.11526 ¥57.63
整卷卷轴(请按5000的倍数订购)
¥0.09153 ¥457.65
¥0.08249 ¥2,062.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩