RPCQ1206JT2R20

SEI Stackpole
708-RPCQ1206JT2R20
RPCQ1206JT2R20

制造商:

说明:
厚膜电阻器 - SMD 2.2Ohms 1206 5% 1W 200V 400ppm Wrap Term AEC-Q200

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SEI Stackpole
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RPCQ
2.2 Ohms
1 W
5 %
400 PPM / C
- 55 C
+ 155 C
200 V
1206
3016
3.05 mm (0.12 in)
1.6 mm (0.063 in)
0.65 mm (0.026 in)
Automotive Grade
Anti-Sulfur Resistors
商标: SEI Stackpole
安装风格: PCB Mount
产品: Chip Resistors
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
单位重量: 9 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPCQ AEC-Q200 High Power Chip Resistors

Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors are engineered to meet the demands of modern electronic designs, withstanding significant inrush currents from power electronics switching and electric motor operations. The robust design maximizes pulse handling capability while ensuring stability and long-term reliability. The thick film materials are naturally moisture-resistant and the series is anti-sulfur per ANSI / EAI 977 standards. Stackpole Electronics RPCQ AEC-Q200 High Power Chip Resistors offer a 1W or 4W power rating with 200V or 250V maximum working voltage in a 1206 or 2512 case code size. The RPCQ series is AEC-Q200 qualified and ideal for automotive electronics, data servers, industrial controls, motor controls, and switching power supply regulation.

库存量: 6,588

库存:
6,588 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.1358 ¥4.14
¥1.7402 ¥17.40
¥1.5594 ¥155.94
¥1.3899 ¥347.48
¥1.2769 ¥638.45
¥1.1978 ¥1,197.80
整卷卷轴(请按5000的倍数订购)
¥1.0509 ¥5,254.50
¥1.00118 ¥10,011.80
¥0.97632 ¥24,408.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。