SE720,YL

SERPAC
635-R-720-YL
SE720,YL

制造商:

说明:
存储箱与外壳 720 Case, Yellow Ex: 20.1 x 15.6 x 7.6" In: 18.1 x 12.9 x 6.3"

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
SERPAC
产品种类: 存储箱与外壳
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Cases
Yellow
20.1 in
15.5 in
7.6 in
Without Foam
商标: SERPAC
产品类型: Storage Boxes & Cases
系列: SE
工厂包装数量: 1
子类别: Supplies
单位重量: 3.2 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Serpac SE Series Cases

Product Change Announcement from Serpac

Affected Series:
SE710 / SE710CC / SE720 / SE720CC / SE920

The following design changes were made:
_ An overlapping outer lip
_ The oval label are is now a rectangle (3.5" x 2.0")
_ The curved ribs on the top lid have been
straightened.

Notified 9/2/2014

Affected Mouser Numbers
635-R-710-B
635-R-710CC-B
635-R-710CC-CY
635-R-710CC-GM
635-R-710CC-IO
635-R-710-CY
635-R-710-GM
635-R-710-IO
635-R-720-B
635-R-720CC-B
635-R-720CC-CY
635-R-720CC-GM
635-R-720CC-IO
635-R-720-CY
635-R-720D-B
635-R-720D-CY
635-R-720D-GM
635-R-720D-IO
635-R-720-GM
635-R-720-IO
635-R-720-YL
635-R-920-B
635-R-920-CY
635-R-920-GM
635-R-920-IO
635-SE920-W/O-FOAM

Please contact a Mouser Technical Sales Representative for
further information.

5-0914-2

原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.

供货情况

库存:
不可用

定价 (含13% 增值税)