ITA-832

SI
153-ITA-832
ITA-832

制造商:

说明:
安装硬件 MOLD-IN INSERT, ALUM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SI
产品种类: 安装硬件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Inserts
Threaded Insert
Aluminum
0.25 in
0.25 in
8-32
商标: SI
产品类型: Mounting Hardware
系列: ITA
工厂包装数量: 1000
子类别: Hardware
商标名: SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616109030
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Molded-In Inserts

SI (Standard Inserts) Molded-In Inserts are installed during the molding process, and the inserts are located in the mold cavity by core pins. The core pins are withdrawn when the mold is opened, leaving the inserts permanently encapsulated in the plastic section with only the threads exposed. Inserts installed during the molding process avoid the need for additional procedures or installation equipment. The molded-in inserts include blind threaded inserts (IBA/IBB/IBC), self-locking blind threaded inserts (ILBC), through threaded inserts ( ITA/ITB/ITC), and knurled inserts (STKA/STKB/STKC). Typical applications include electronics (wearables, smartphones, and hand-held devices), automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

供货情况

库存: