IUB-032-1

SI
153-IUB-032-1
IUB-032-1

制造商:

说明:
安装硬件 ULTRASONIC INSERT, BRASS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
SI
产品种类: 安装硬件
RoHS:  
REACH - SVHC:
Inserts
Threaded Insert
Brass
0.267 in
0.225 in
0.297 in
10-32
商标: SI
产品类型: Mounting Hardware
系列: IUB
工厂包装数量: 1000
子类别: Hardware
商标名: SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
TARIC:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Solutions In Electric 2W

PEM Fastener Solutions reduces project complexity and delivers flexible cost assembly and 61% savings. These solutions seize opportunities and overcome challenges in eMobility curated in one place. The fastener solutions achieve performance requirements, including different busbar thicknesses. These solutions consist of automotive electronics, EV battery tray, EV charging, 2 and 3-wheel vehicles, and battery energy storage systems. Typical applications include application engineering support, PEMedge™ testing services, teardown service, and fastenerClass® training.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Ultrasonic/Heat Staking Inserts

SI (Standard Inserts) Ultrasonic/Heat Staking Inserts are hexagonal-shaped body inserts that provide rotational torque resistance and knurling provides torque out resistance. The heat staking inserts are installed by pressing the insert into the mounting hole with a thermal press to melt the plastic surrounding the insert. The SI® brand inserts employ press-in and heat/ultrasonic installation methods to provide strong, reusable, and permanent threads in plastic. These SI® inserts are available in brass, stainless steel, and aluminum. The applications include wearables, smartphones, handheld devices, automotive, aerospace and defense, medical, transportation, industrial, and recreational equipment.

库存量: 33

库存:
33
可立即发货
在途量:
10,000
预期 2027/1/29
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.4804 ¥3.48
¥2.5199 ¥25.20
¥2.0114 ¥201.14
¥1.8193 ¥909.65
¥1.6837 ¥1,683.70
¥1.6385 ¥3,277.00
¥1.5481 ¥15,481.00
¥1.5142 ¥37,855.00
¥1.4577 ¥72,885.00