ALED1262ZTTR

STMicroelectronics
511-ALED1262ZTTR
ALED1262ZTTR

制造商:

说明:
LED照明驱动器IC Automotive-grade 12-channel LED driver with open detection, local dimming, busdr

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: LED照明驱动器IC
RoHS:  
12 Output
Buck
60 mA
HTSSOP-EP-24
38 V
4.5 V
400 kHz
19 V
ALED1262ZT
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
商标: STMicroelectronics
特点: Constant Current
输入电压: 4.5 V to 38 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 12 Channel
输出类型: Constant Current
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2500
子类别: Driver ICs
电源电流—最大值: 1 mA
类型: Automotive Grade
单位重量: 88 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ALED1262ZT单片12输出LED驱动器

STMicroelectronics ALED1262ZT单片12输出LED驱动器设计用于汽车外部和内部照明应用。ALED1262ZT具有19V输出驱动能力,因此可以连接多个串联LED。在输出级,12个稳压电流源提供6mA至60mA的恒定电流以驱动LED。通过一个外部电阻器设置电流。ALED1262ZT中支持LED开路错误检测。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 2,189

库存:
2,189 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥19.3569 ¥19.36
¥14.3058 ¥143.06
¥13.0741 ¥326.85
¥11.6616 ¥1,166.16
¥11.0062 ¥2,751.55
¥10.6672 ¥5,333.60
¥10.2604 ¥10,260.40
整卷卷轴(请按2500的倍数订购)
¥10.0118 ¥25,029.50
¥9.6728 ¥48,364.00